Part Details for SMBJ5.0A by Wei Pan Microelectronics
Overview of SMBJ5.0A by Wei Pan Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 65.2A 600W 9.2V 6.4V Unidirectional 5V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 2680 |
|
$0.0241 / $0.0481 | Buy Now |