Part Details for SMBJ5.0A by Surge Components Inc
Overview of SMBJ5.0A by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5.0A
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 65.2A 600W 2-Pin DO-214AA SMD - Bulk (Alt: SMBJ5.0A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | TVS Single Uni-Dir 5V 600W 2-Pin SMB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0741 / $0.1110 | Buy Now |
DISTI #
SMBJ5.0A
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 65.2A 600W 2-Pin DO-214AA SMD - Bulk (Alt: SMBJ5.0A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |