Part Details for SMBJ5.0A by AnBon Semi
Overview of SMBJ5.0A by AnBon Semi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4530-SMBJ5.0ACT-ND
|
DigiKey | 600W TRANSIENT VOLTAGE SUPPRESSO Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27662 In Stock |
|
$0.0366 / $0.3700 | Buy Now |
|
LCSC | 65.2A 9.2V 6.4V 5V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.0309 / $0.0591 | Buy Now |