Part Details for SMBJ5.0A-TP by Micro Commercial Components
Overview of SMBJ5.0A-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5.0A-TPMSCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18329 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
833-SMBJ5.0A-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 600 Watts RoHS: Compliant | 5380 |
|
$0.0790 / $0.3900 | Buy Now |
DISTI #
V36:1790_06842742
|
Arrow Electronics | TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2229 | Americas - 138000 |
|
$0.0492 / $0.0542 | Buy Now |
DISTI #
V72:2272_06842742
|
Arrow Electronics | TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1955 |
|
$0.0606 / $0.3640 | Buy Now |
|
Future Electronics | SMBJ Series 9.2 V 600 W Bi-Directional Transient Voltage Suppressor Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0618 / $0.0702 | Buy Now |
DISTI #
68775103
|
Verical | TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2229 | Americas - 138000 |
|
$0.0492 / $0.0542 | Buy Now |
DISTI #
67021983
|
Verical | TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 105 Package Multiple: 1 Date Code: 2248 | Americas - 1955 |
|
$0.0606 / $0.1335 | Buy Now |
|
Chip1Cloud | TVS DIODE 5VWM 9.2VC DO214AA | 3160 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5VWM 9.2VC DO214AA | 35800 |
|
$0.0760 / $0.1130 | Buy Now |
Part Details for SMBJ5.0A-TP
SMBJ5.0A-TP CAD Models
SMBJ5.0A-TP Part Data Attributes:
|
SMBJ5.0A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMBJ5.0A-TP
This table gives cross-reference parts and alternative options found for SMBJ5.0A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0M4 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0A-TP vs SMBJ5.0M4 |
SMBJ5.0AM4G | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0A-TP vs SMBJ5.0AM4G |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ5.0A-TP vs SMBJ5.0A |
SMBJ5.0 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | International Semiconductor Inc | SMBJ5.0A-TP vs SMBJ5.0 |
SMBJ5.0 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ5.0A-TP vs SMBJ5.0 |
SMBJ5.0-T3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ5.0A-TP vs SMBJ5.0-T3 |
SMBJ5.0-T | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SMBJ5.0A-TP vs SMBJ5.0-T |
SMBJ5.0HE3/5B | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ5.0A-TP vs SMBJ5.0HE3/5B |
SMBJ5.0T1 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ5.0A-TP vs SMBJ5.0T1 |
SMBJ5.0A-T13 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ5.0A-TP vs SMBJ5.0A-T13 |