Part Details for SMBJ5.0A-13 by Diodes Incorporated
Overview of SMBJ5.0A-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TVS UNI-DIR 5.0V 600W SMB | 1423 |
|
$0.1280 / $0.2400 | Buy Now |
|
Chip1Cloud | TVS DIODE 5V 9.2V SMB | 40000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for SMBJ5.0A-13
SMBJ5.0A-13 CAD Models
SMBJ5.0A-13 Part Data Attributes:
|
SMBJ5.0A-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ5.0A-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |