Part Details for SMBJ5.0A/TR7 by YAGEO Corporation
Overview of SMBJ5.0A/TR7 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1408
|
Newark | Tvs Diode, 600W, 5V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:6.4V, rohs Compliant: Yes |Yageo SMBJ5.0A/TR7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
YAG6535CT-ND
|
DigiKey | SMBJ DO214AA, UNIDIRECTIONAL 5V Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$0.0528 / $0.4400 | Buy Now |
DISTI #
SMBJ5.0A/TR7
|
Avnet Americas | TVS Diode, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ5.0A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ5.0A/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg5V 1CH SMD DO214AA2 Bkdn6.4V RoHS: Compliant | 1290 |
|
$0.0600 / $0.4400 | Buy Now |
|
Future Electronics | SMBJ Series 9.2 V 600 W Uni-Directional Surface Mount TVS Diode- DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.1990 / $0.3000 | Buy Now |
|
Future Electronics | SMBJ Series 9.2 V 600 W Uni-Directional Surface Mount TVS Diode- DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0530 / $0.0643 | Buy Now |
|
Future Electronics | SMBJ Series 9.2 V 600 W Uni-Directional Surface Mount TVS Diode- DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0504 / $0.0610 | Buy Now |
DISTI #
SMBJ5.0A/TR7
|
TTI | ESD Suppressors / TVS Diodes BID Wkg5V 1CH SMD DO214AA2 Bkdn6.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 87000 In Stock |
|
$0.0540 / $0.0570 | Buy Now |
DISTI #
SMBJ5.0A/TR7
|
Avnet Americas | TVS Diode, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ5.0A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DTRL12014
|
Rutronik | TVS-DIODE UNI 0,6KW 5,0V SMB RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 6500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0515 / $0.0611 | Buy Now |
Part Details for SMBJ5.0A/TR7
SMBJ5.0A/TR7 CAD Models
SMBJ5.0A/TR7 Part Data Attributes:
|
SMBJ5.0A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ5.0A/TR7
This table gives cross-reference parts and alternative options found for SMBJ5.0A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0M4 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0A/TR7 vs SMBJ5.0M4 |
SMBJ5.0AM4G | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0A/TR7 vs SMBJ5.0AM4G |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ5.0A/TR7 vs SMBJ5.0A |
SMBJ5.0 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | International Semiconductor Inc | SMBJ5.0A/TR7 vs SMBJ5.0 |
SMBJ5.0 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ5.0A/TR7 vs SMBJ5.0 |
SMBJ5.0-T3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ5.0A/TR7 vs SMBJ5.0-T3 |
SMBJ5.0-T | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SMBJ5.0A/TR7 vs SMBJ5.0-T |
SMBJ5.0HE3/5B | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ5.0A/TR7 vs SMBJ5.0HE3/5B |
SMBJ5.0T1 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ5.0A/TR7 vs SMBJ5.0T1 |
SMBJ5.0A-T13 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ5.0A/TR7 vs SMBJ5.0A-T13 |