Datasheets
SMBJ33CA by:

Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional,

Part Details for SMBJ33CA by SynSemi Inc

Overview of SMBJ33CA by SynSemi Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ33CA

SMBJ33CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ33CA Part Data Attributes:

SMBJ33CA SynSemi Inc
Buy Now Datasheet
Compare Parts:
SMBJ33CA SynSemi Inc Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SYNSEMI INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 38.7 V
Clamping Voltage-Max 53.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 33 V
Surface Mount YES

Alternate Parts for SMBJ33CA

This table gives cross-reference parts and alternative options found for SMBJ33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, World Products Inc SMBJ33CA vs SMBJ33CA
SMBJ33CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ33CA vs SMBJ33CAHM3/H
SMBJ33CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ33CA vs SMBJ33CA-E3/5B
SMBJ33CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd SMBJ33CA vs SMBJ33CA
MSMBJ33CA/TR Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA vs MSMBJ33CA/TR
SMBJ33CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices SMBJ33CA vs SMBJ33CA
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ33CA vs SMBJ33CA
MXSMBJ33CAE3 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA vs MXSMBJ33CAE3
SMBJ33CA-M3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ33CA vs SMBJ33CA-M3/52
MSMBJ33CAE3/TR Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA vs MSMBJ33CAE3/TR
Part Number Description Manufacturer Compare
SMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ33CA vs SMBJ33CA
SMBJ33CA-E3 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ33CA vs SMBJ33CA-E3
SMBJ33CA-E3 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Intertechnologies SMBJ33CA vs SMBJ33CA-E3
MXLSMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA vs MXLSMBJ33CA
MXSMBJ33CA Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA vs MXSMBJ33CA
SMBJ33CAHE3/52 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ33CA vs SMBJ33CAHE3/52
SMBJ33CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd SMBJ33CA vs SMBJ33CA
SMBJ33CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ33CA vs SMBJ33CA-E3/5B
MXSMBJ33CAE3 Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ33CA vs MXSMBJ33CAE3
SMBJ33CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ33CA vs SMBJ33CA

SMBJ33CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ33CA by SynSemi Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ33CA by SynSemi Inc

  • Please alert me when SMBJ33CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ33CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ33CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ33CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ33CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ33CA by SynSemi Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: