Datasheets
SMBJ16CA-E3/52 by:

DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor

Part Details for SMBJ16CA-E3/52 by Vishay Semiconductors

Overview of SMBJ16CA-E3/52 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ16CA-E3/52

Part # Distributor Description Stock Price Buy
DISTI # SMBJ16CA-E3/52GICT-ND
DigiKey TVS DIODE 16VWM 26VC DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 71207
In Stock
  • 1 $0.4100
  • 10 $0.3150
  • 100 $0.1890
  • 750 $0.1230
  • 1,500 $0.0866
$0.0866 / $0.4100 Buy Now

Part Details for SMBJ16CA-E3/52

SMBJ16CA-E3/52 CAD Models

SMBJ16CA-E3/52 Part Data Attributes:

SMBJ16CA-E3/52 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SMBJ16CA-E3/52 Vishay Semiconductors DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 19.7 V
Breakdown Voltage-Min 17.8 V
Breakdown Voltage-Nom 18.75 V
Clamping Voltage-Max 26 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 16 V
Reverse Current-Max 1 µA
Reverse Test Voltage 16 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMBJ16CA-E3/52

This table gives cross-reference parts and alternative options found for SMBJ16CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ16CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ16CA-E3/5B Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16CA-E3/52 vs SMBJ16CA-E3/5B
SMBJ16CA Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ16CA-E3/52 vs SMBJ16CA
SMBJ16CA Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ16CA-E3/52 vs SMBJ16CA
SMBJ16CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ16CA-E3/52 vs SMBJ16CA-E3/5B
SMBJ16CA-E3/52 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16CA-E3/52 vs SMBJ16CA-E3/52
SMBJ16CA-M3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ16CA-E3/52 vs SMBJ16CA-M3/5B
MXLSMBJ16CAE3 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ16CA-E3/52 vs MXLSMBJ16CAE3
SMBJ16CA-M3/5B Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16CA-E3/52 vs SMBJ16CA-M3/5B
SMBJ16CA Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc SMBJ16CA-E3/52 vs SMBJ16CA
SMBJ16CA Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJ16CA-E3/52 vs SMBJ16CA
Part Number Description Manufacturer Compare
SMBJ16CA Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ16CA-E3/52 vs SMBJ16CA
SMBJ16CA-M3/52 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16CA-E3/52 vs SMBJ16CA-M3/52
SMBJ16CD-M3/I Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ16CA-E3/52 vs SMBJ16CD-M3/I
SMBJ16CA-M3/5B Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16CA-E3/52 vs SMBJ16CA-M3/5B
SMBJ16CA-M3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ16CA-E3/52 vs SMBJ16CA-M3/5B
SMBJ16CA-E3/52 Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16CA-E3/52 vs SMBJ16CA-E3/52
SMBJ16CA-E3/5B Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ16CA-E3/52 vs SMBJ16CA-E3/5B
SMBJ16CA Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc SMBJ16CA-E3/52 vs SMBJ16CA
P6SMB18CA Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ16CA-E3/52 vs P6SMB18CA
SMBJ16CA Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SMBJ16CA-E3/52 vs SMBJ16CA

SMBJ16CA-E3/52 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ16CA-E3/52 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ16CA-E3/52 by Vishay Semiconductors

  • Please alert me when SMBJ16CA-E3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ16CA-E3/52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ16CA-E3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ16CA-E3/52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ16CA-E3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ16CA-E3/52 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: