Datasheets
SMBJ15CD-M3/I by:

Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN

Part Details for SMBJ15CD-M3/I by Vishay Intertechnologies

Overview of SMBJ15CD-M3/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SMBJ15CD-M3/I

Part # Distributor Description Stock Price Buy
DISTI # 79Y7222
Newark 600W,15V,3.5%,bidir, smb Tvs |Vishay SMBJ15CD-M3/I Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1590
  • 10,000 $0.1390
  • 20,000 $0.1240
  • 30,000 $0.1140
  • 50,000 $0.1040
$0.1040 / $0.1590 Buy Now
DISTI # SMBJ15CD-M3/I
Avnet Americas TVS and Protection Diodes and ICs - Tape and Reel (Alt: SMBJ15CD-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 9,600 $0.1372
  • 16,000 $0.1328
  • 25,600 $0.1284
  • 48,000 $0.1232
  • 96,000 $0.1192
  • 480,000 $0.1136
  • 960,000 $0.1080
$0.1080 / $0.1372 Buy Now
DISTI # 78-SMBJ15CD-M3/I
Mouser Electronics ESD Suppressors / TVS Diodes 15V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3640
  • 100 $0.2190
  • 500 $0.2020
  • 1,000 $0.1380
  • 3,200 $0.1150
$0.1150 / $0.4700 Order Now
Future Electronics SMBJ Series 600 W 15 V Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel 0
Reel
  • 3,200 $0.1120
  • 9,600 $0.1080
  • 16,000 $0.1060
  • 32,000 $0.1030
  • 64,000 $0.0991
$0.0991 / $0.1120 Buy Now
Future Electronics SMBJ Series 600 W 15 V Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel 0
Reel
  • 3,200 $0.1120
  • 9,600 $0.1080
  • 16,000 $0.1060
  • 32,000 $0.1030
  • 64,000 $0.0991
$0.0991 / $0.1120 Buy Now
DISTI # SMBJ15CD-M3/I
TTI ESD Suppressors / TVS Diodes 15V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel Americas - 0
  • 9,600 $0.1070
  • 16,000 $0.1050
  • 32,000 $0.1030
  • 48,000 $0.1010
  • 80,000 $0.0990
$0.0990 / $0.1070 Buy Now
DISTI # SMBJ15CD-M3/I
Avnet Americas TVS and Protection Diodes and ICs - Tape and Reel (Alt: SMBJ15CD-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 9,600 $0.1372
  • 16,000 $0.1328
  • 25,600 $0.1284
  • 48,000 $0.1232
  • 96,000 $0.1192
  • 480,000 $0.1136
  • 960,000 $0.1080
$0.1080 / $0.1372 Buy Now
DISTI # SMBJ15CD-M3/I
EBV Elektronik TVS and Protection Diodes and ICs (Alt: SMBJ15CD-M3/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 1 Weeks, 2 Days EBV - 0
Buy Now

Part Details for SMBJ15CD-M3/I

SMBJ15CD-M3/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ15CD-M3/I Part Data Attributes:

SMBJ15CD-M3/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMBJ15CD-M3/I Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMBJ, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2016-02-20
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 18.2 V
Breakdown Voltage-Min 17 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMBJ15CD-M3/I

This table gives cross-reference parts and alternative options found for SMBJ15CD-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ15CD-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ15CD-M3/H Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ15CD-M3/I vs SMBJ15CD-M3/H
Part Number Description Manufacturer Compare
SMBJ15CD-M3/H Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ15CD-M3/I vs SMBJ15CD-M3/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ15CD-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ15CD-M3/I by Vishay Intertechnologies

  • Please alert me when SMBJ15CD-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ15CD-M3/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ15CD-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ15CD-M3/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ15CD-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ15CD-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: