Part Details for SMBJ15CAS6-EVL by VENKEL LTD
Overview of SMBJ15CAS6-EVL by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ15CAS6-EVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-SMBJ15CAS6-EVLTR-ND
|
DigiKey | TVS,DO-214AA,15V,600W,BI Min Qty: 800 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
32000 In Stock |
|
$0.0996 | Buy Now |
|
Venkel Ltd. | TVS, DO-214AA, 15V, 600W, BI RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 32000 |
|
Buy Now |