Part Details for SMBJ15CAQ-13-F by Diodes Incorporated
Overview of SMBJ15CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ15CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7751
|
Newark | Tvs Diode, Bidir, 15V, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ15CAQ-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1680 |
|
$0.1590 / $0.4160 | Buy Now |
DISTI #
SMBJ15CAQ-13-FDICT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6025 In Stock |
|
$0.1149 / $0.4100 | Buy Now |
DISTI #
SMBJ15CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 15V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ15CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1077 | Buy Now |
DISTI #
621-SMBJ15CAQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W Transient Voltage Suppressor RoHS: Compliant | 3344 |
|
$0.1160 / $0.4000 | Buy Now |
|
Future Electronics | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
SMBJ15CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 15V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ15CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1077 | Buy Now |
DISTI #
SMBJ15CAQ-13-F
|
Avnet Silica | Diode TVS Single Bi-Direction 15V 600W 2-Pin DO-214AA T/R (Alt: SMBJ15CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 15VWM 24.4VC SMB | 2670 |
|
RFQ | |
DISTI #
3945888RL
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 15V, SMB RoHS: Compliant Min Qty: 100 Container: Reel | 1680 |
|
$0.1476 / $0.2421 | Buy Now |
DISTI #
3945888
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 15V, SMB RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1680 |
|
$0.1476 / $0.4015 | Buy Now |
Part Details for SMBJ15CAQ-13-F
SMBJ15CAQ-13-F CAD Models
SMBJ15CAQ-13-F Part Data Attributes:
|
SMBJ15CAQ-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ15CAQ-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |