Part Details for SMBJ15CAJ by WeEn Semiconductor Co Ltd
Overview of SMBJ15CAJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMBJ15CAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-SMBJ15CAJTR-ND
|
DigiKey | SMBJ15CA/SMB/REEL 13" Q1/T1 *ST Min Qty: 24000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0465 / $0.0571 | Buy Now |
DISTI #
SMBJ15CAJ
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ15CAJ) Min Qty: 24000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 | Buy Now |
DISTI #
771-SMBJ15CAJ
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ15CA/SMB/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0460 / $0.0570 | Order Now |
DISTI #
SMBJ15CAJ
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ15CAJ) Min Qty: 24000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 | Buy Now |
|
CHIPMALL.COM LIMITED | SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 5446 |
|
$0.0937 / $0.1221 | Buy Now |
|
CHIPMALL.COM LIMITED | 500 |
|
$0.1014 | Buy Now | |
DISTI #
SMBJ15CAJ
|
EBV Elektronik | Diode TVS Single Bi-Dir 15V 600W 2-Pin SMB T/R (Alt: SMBJ15CAJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 5446 |
|
$0.0956 / $0.1246 | Buy Now |
Part Details for SMBJ15CAJ
SMBJ15CAJ CAD Models
SMBJ15CAJ Part Data Attributes:
|
SMBJ15CAJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ15CAJ
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.34 V | |
Breakdown Voltage-Min | 16.86 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |