Part Details for SMBJ15CA-LF by Littelfuse Inc
Overview of SMBJ15CA-LF by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ15CA-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ15CA-LF
|
TME | Diode: TVS, 600W, 17.6V, 24.6A, bidirectional, ±5%, DO214AA Min Qty: 3 | 388 |
|
$0.0860 / $0.2850 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 15V DO214AA (SMB) SMT T&R | 0 |
|
$0.2587 / $0.2975 | RFQ |