Part Details for SMBJ13CA-E3/52 by Vishay Intertechnologies
Overview of SMBJ13CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ13CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2757
|
Newark | 600W,120V 5%,unidir,smb Tvs Rohs Compliant: Yes |Vishay SMBJ13CA-E3/52 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 27750 |
|
$0.1190 | Buy Now |
DISTI #
64AH8541
|
Newark | Tvs Diode, 600W, 13V, Bidir, Do-214Aa Rohs Compliant: Yes |Vishay SMBJ13CA-E3/52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6135 |
|
$0.1390 | Buy Now |
DISTI #
SMBJ13CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ13CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 27750 |
|
$0.0802 / $0.1186 | Buy Now |
DISTI #
64AH8541
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 600W 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 64AH8541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 240 Partner Stock |
|
$0.2280 / $0.4580 | Buy Now |
DISTI #
625-SMBJ13CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 13V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 18364 |
|
$0.0860 / $0.4000 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 13 V Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 12000Reel |
|
$0.0765 / $0.0911 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 13 V Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0765 / $0.0908 | Buy Now |
|
Bristol Electronics | 1145 |
|
RFQ | ||
DISTI #
SMBJ13CA-E3/52
|
TTI | ESD Suppressors / TVS Diodes 13V 800W Bidir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 237750 In Stock |
|
$0.0720 / $0.0930 | Buy Now |
DISTI #
SMBJ13CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ13CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 27750 |
|
$0.0802 / $0.1186 | Buy Now |
Part Details for SMBJ13CA-E3/52
SMBJ13CA-E3/52 CAD Models
SMBJ13CA-E3/52 Part Data Attributes
|
SMBJ13CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ13CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ13CA-E3/52
This table gives cross-reference parts and alternative options found for SMBJ13CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ13CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ13CATRTB | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ13CA-E3/52 vs SMBJ13CATRTB |
SMBJ13CA | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ13CA-E3/52 vs SMBJ13CA |
SMBJ13C | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ13CA-E3/52 vs SMBJ13C |
SMBJ13C | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ13CA-E3/52 vs SMBJ13C |
SMBJ13CA | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ13CA-E3/52 vs SMBJ13CA |
SMBJ13CA | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ13CA-E3/52 vs SMBJ13CA |
MASMBJ13CA | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ13CA-E3/52 vs MASMBJ13CA |
SMBJ13CA | Transient Suppressor, | DB Lectro Inc | SMBJ13CA-E3/52 vs SMBJ13CA |
SMBJ13CA | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ13CA-E3/52 vs SMBJ13CA |
SMBJ13CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ13CA-E3/52 vs SMBJ13CA |