Part Details for SMBJ12CA by AnBon Semi
Overview of SMBJ12CA by AnBon Semi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4530-SMBJ12CACT-ND
|
DigiKey | 600W SURFACE MOUNT TRANSIENT VOL Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8240 In Stock |
|
$0.0390 / $0.3900 | Buy Now |
|
LCSC | 30.2A 600W 19.9V 13.3V Unidirectional 12V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | 2200 |
|
$0.0331 / $0.0654 | Buy Now |