Part Details for SMBJ10CD-M3/H by Vishay Intertechnologies
Overview of SMBJ10CD-M3/H by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ10CD-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5114
|
Newark | Tvs Diode, 600W, 10V, Bidir, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:10V, Clamping Voltage Vc Max:16.7V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay SMBJ10CD-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3374 |
|
$0.2920 / $0.5120 | Buy Now |
DISTI #
79Y7211
|
Newark | 600W,10V,3.5%,bidir, smb Tvs |Vishay SMBJ10CD-M3/H Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
SMBJ10CD-M3/H
|
Avnet Americas | 600W,10V,3.5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ10CD-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.1372 | Buy Now |
DISTI #
78-SMBJ10CD-M3/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant | 0 |
|
$0.1070 / $0.4700 | Order Now |
DISTI #
SMBJ10CD-M3/H
|
TTI | ESD Suppressors / TVS Diodes 10V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1250 | Buy Now |
DISTI #
SMBJ10CD-M3/H
|
TME | Diode: TVS, 600W, 11.3V, 35.9A, bidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 3227 |
|
$0.0810 / $0.2330 | Buy Now |
DISTI #
SMBJ10CD-M3/H
|
EBV Elektronik | 600W,10V,3.5%,BIDIR,SMB TVS (Alt: SMBJ10CD-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | DO-214AA (SMB) RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 3750 |
|
$0.0900 | Buy Now |
Part Details for SMBJ10CD-M3/H
SMBJ10CD-M3/H CAD Models
SMBJ10CD-M3/H Part Data Attributes:
|
SMBJ10CD-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ10CD-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-02-20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.1 V | |
Breakdown Voltage-Min | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |