Part Details for SMAJ5.0CA by HY Electronic Corp
Overview of SMAJ5.0CA by HY Electronic Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4024-SMAJ5.0CATR-ND
|
DigiKey | SURFACE MOUNT UNI/BI-DIRECTIONAL Min Qty: 5 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3429 In Stock |
|
$0.0950 / $0.1280 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 5 Volt, DO-214AC / SMA | 8000 |
|
$0.1117 / $0.6380 | Buy Now |
Part Details for SMAJ5.0CA
SMAJ5.0CA CAD Models
SMAJ5.0CA Part Data Attributes
|
SMAJ5.0CA
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SMAJ5.0CA
HY Electronic Corp
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ5.0CA
This table gives cross-reference parts and alternative options found for SMAJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAFJ5.0C | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SMAJ5.0CA vs SMAFJ5.0C |
SMAJ5.0CA+ | Trans Voltage Suppressor Diode, | SPC Multicomp | SMAJ5.0CA vs SMAJ5.0CA+ |
SMAFJ5.0CA | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SMAJ5.0CA vs SMAFJ5.0CA |