-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2017
|
Newark | Tvs Diode, 400W, 40V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:44.4V Rohs Compliant: Yes |Littelfuse SMAJ40A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
06R1879
|
Newark | Tvs Diode, 400W, 40V, Do-214Ac, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ40A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1120 | Buy Now |
DISTI #
SMAJ40ALFCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
141691 In Stock |
|
$0.0603 / $0.3900 | Buy Now |
DISTI #
576-SMAJ40A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 40V 5% Uni-Directional RoHS: Compliant | 13356 |
|
$0.0680 / $0.3800 | Buy Now |
DISTI #
71336643
|
RS | 400W Surface Mount Transient Voltage Supressors | Littelfuse SMAJ40A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9800 |
|
$0.2730 / $0.3900 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 40 V Uni-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0615 / $0.0688 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 40 V Uni-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0615 / $0.0688 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Directional - 40VWM - 400W - DO-214AC (SMA) RoHS: Compliant |
24399 In Stock |
|
$0.1547 / $0.2660 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 109 |
|
$0.2250 / $0.4500 | Buy Now |
|
Bristol Electronics | 4032 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ40A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ40A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ40A vs SMAJ40A |
P4SMAJ40 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ40A vs P4SMAJ40 |
SMAJ40A-E3/61 | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ40A vs SMAJ40A-E3/61 |
P4SMAJ40A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | SMAJ40A vs P4SMAJ40A |
SMAJ40AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ40A vs SMAJ40AHE3_A/H |
SMAJ40A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ40A vs SMAJ40A-E3/61 |
SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ40A vs SMAJ40A |
SMAJ40A-E3/5A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ40A vs SMAJ40A-E3/5A |
SMAJ40AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ40A vs SMAJ40AHM3_A/I |
P4SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ40A vs P4SMAJ40A |