Part Details for SMAJ40A by Goodwork Semiconductor Co Ltd
Overview of SMAJ40A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMAJ40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.2A 400W 64.5V 44.4V 40V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | 9640 |
|
$0.0113 / $0.0221 | Buy Now |
Part Details for SMAJ40A
SMAJ40A CAD Models
SMAJ40A Part Data Attributes:
|
SMAJ40A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ40A
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES |
Alternate Parts for SMAJ40A
This table gives cross-reference parts and alternative options found for SMAJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ40A | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ40A vs SMAJ40A |
SMAJ40A | Trans Voltage Suppressor Diode, 500W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ40A vs SMAJ40A |
SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ40A vs SMAJ40A |
SMAJ40A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ40A vs SMAJ40A |
SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Continental Device India Ltd | SMAJ40A vs SMAJ40A |