Part Details for SMAJ40A by Cyg Wayon Circuit Protection Co Ltd
Overview of SMAJ40A by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ40A
|
Maritex | Transil Diode (TVS), 400W, 40V, 6.2A, unidirectional, -65+150 deg.C, SMD, DO214AC(SMA) Min Qty: 1 Package Multiple: 1 | 1448 |
|
$0.0520 / $0.0690 | Buy Now |