Part Details for SMAJ40A by BrightKing Inc
Overview of SMAJ40A by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ40A
SMAJ40A CAD Models
SMAJ40A Part Data Attributes:
|
SMAJ40A
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ40A
BrightKing Inc
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ40A
This table gives cross-reference parts and alternative options found for SMAJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA47A | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ40A vs P4SMA47A |
SMAJ40A | Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | SMAJ40A vs SMAJ40A |
SMAJP4KE47AP | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ40A vs SMAJP4KE47AP |
P4SMA47A | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | BrightKing Inc | SMAJ40A vs P4SMA47A |
P4SMA47AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ40A vs P4SMA47AHM3_A/H |
SMAJP4KE47ATR | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ40A vs SMAJP4KE47ATR |
SMAJP4KE47A-TP | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ40A vs SMAJP4KE47A-TP |
MSPSMAJP4KE47ATR | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMAJ40A vs MSPSMAJP4KE47ATR |
P4SMA47A-M3/5A | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMAJ40A vs P4SMA47A-M3/5A |
P4SMA47A | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | SMAJ40A vs P4SMA47A |