Part Details for SMAJ40A-13-F by Diodes Incorporated
Overview of SMAJ40A-13-F by Diodes Incorporated
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ40A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4792
|
Newark | Tvs Diode, 64.5V, 400W, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:40V, Clamping Voltage Vc Max:64.5V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:44.4V, Rohs Compliant: Yes |Diodes Inc. SMAJ40A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 456 |
|
$0.0970 / $0.3950 | Buy Now |
DISTI #
SMAJ40A-FDICT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35387 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
SMAJ40A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ40A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
SMAJ40A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ40A-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
RFQ | |
DISTI #
SMAJ40A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ40A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-SMAJ40A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 40V RoHS: Compliant | 14820 |
|
$0.0590 / $0.3700 | Buy Now |
DISTI #
V72:2272_06704200
|
Arrow Electronics | Diode TVS Single Uni-Dir 40V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 Container: Cut Strips | Americas - 8311 |
|
$0.0564 / $0.3404 | Buy Now |
|
Future Electronics | SMAJ Series 40 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0536 / $0.0599 | Buy Now |
|
Future Electronics | SMAJ Series 40 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0536 / $0.0599 | Buy Now |
DISTI #
SMAJ40A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ40A-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
RFQ |
Part Details for SMAJ40A-13-F
SMAJ40A-13-F CAD Models
SMAJ40A-13-F Part Data Attributes:
|
SMAJ40A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMAJ40A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |