Part Details for SMAJ24A by Luguang Electronic Technology Co Ltd
Overview of SMAJ24A by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ24A
SMAJ24A CAD Models
SMAJ24A Part Data Attributes:
|
SMAJ24A
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ24A
Luguang Electronic Technology Co Ltd
Transient Voltage Suppressor Diode, Type: Unidirectional; Case Style : SMA; Peak Power Dissipation Ppk (W): 400; VBR Min. (V): 26.7; VBR Max (V): 29.5; Reverse current at stand-off voltage Vwm (V): 24; Max Clamping Voltage Ippm. (A): 10.28; Max Clamping Voltage Vc. (V): 38.9
|
Part Life Cycle Code | Active | |
Part Package Code | SMA | |
Manufacturer Package Code | SMA |