-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7652
|
Newark | Tvs Diode, 400W, 18V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ18A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0990 / $0.4060 | Buy Now |
DISTI #
SMAJ18A-FDICT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61094 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
SMAJ18A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ18A-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 350000 Factory Stock |
|
RFQ | |
DISTI #
SMAJ18A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ18A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1920000 Factory Stock |
|
$0.0443 / $0.0523 | Buy Now |
DISTI #
SMAJ18A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ18A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1920000 Factory Stock |
|
$0.0443 / $0.0523 | Buy Now |
DISTI #
621-SMAJ18A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 18V RoHS: Compliant | 10856 |
|
$0.0590 / $0.3600 | Buy Now |
DISTI #
A03:0893_13586861
|
Arrow Electronics | Diode TVS Single Uni-Dir 18V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2233 | Asia - 15000 |
|
$0.0464 / $0.0541 | Buy Now |
DISTI #
V72:2272_06704181
|
Arrow Electronics | Diode TVS Single Uni-Dir 18V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 Container: Cut Strips | Americas - 551 |
|
$0.0583 / $0.2736 | Buy Now |
DISTI #
70438540
|
RS | Diode TVS UniDir 18V 400W 2Pin SMA | Diodes Inc SMAJ18A-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 / $0.1600 | RFQ |
|
Future Electronics | SMAJ Series 18 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 135000Reel |
|
$0.0536 / $0.0599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy