-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4779
|
Newark | Tvs Diode, 24.4V, 400W, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:15V, Clamping Voltage Vc Max:24.4V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:16.7V, Rohs Compliant: Yes |Diodes Inc. SMAJ15A-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23 |
|
$0.0190 | Buy Now |
DISTI #
07AH4780
|
Newark | Tvs Diode, 24.4V, 400W, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:15V, Clamping Voltage Vc Max:24.4V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:16.7V, Rohs Compliant: Yes |Diodes Inc. SMAJ15A-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0730 / $0.0900 | Buy Now |
DISTI #
SMAJ15A-FDICT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58825 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
SMAJ15A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ15A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 100002180000 Factory Stock |
|
$0.0443 / $0.0523 | Buy Now |
DISTI #
SMAJ15A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ15A-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 350000 Factory Stock |
|
RFQ | |
DISTI #
SMAJ15A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ15A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 2180000 Factory Stock |
|
$0.0443 / $0.0523 | Buy Now |
DISTI #
07AH4779
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 07AH4779) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 23 Partner Stock |
|
$0.1380 / $0.4050 | Buy Now |
DISTI #
621-SMAJ15A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 15V RoHS: Compliant | 34742 |
|
$0.0590 / $0.3900 | Buy Now |
DISTI #
A03:0893_13588072
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2402 | Asia - 275000 |
|
$0.0390 / $0.0640 | Buy Now |
DISTI #
P40:2555_23581827
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Europe - 50000 |
|
$0.0379 / $0.3585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy