Part Details for SMAJ12CA by SLKOR
Overview of SMAJ12CA by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20.1A 19.9V 13.3V 12V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | 7860 |
|
$0.0231 / $0.0443 | Buy Now |