Part Details for SMAJ12CA by MDD (Microdiode Electronics)
Overview of SMAJ12CA by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61161801
|
Verical | Diode TVS Single Bi-Dir 12V 400W 2-Pin SMA Min Qty: 5000 Package Multiple: 5000 | Americas - 60000 |
|
$0.0263 | Buy Now |
|
LCSC | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | 98480 |
|
$0.0182 / $0.0357 | Buy Now |