Part Details for SMAJ12CA by Kyocera AVX Components
Overview of SMAJ12CA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3833
|
Newark | Transient Voltage Suppressor, Tvs, Smaj Series, Bidirectional, 12 V, Do-214Ac, 2, 13.3 V Rohs Compliant: Yes |Kyocera Avx SMAJ12CA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1460 | Buy Now |
DISTI #
478-7052-1-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMAJ Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26630 In Stock |
|
$0.0944 / $0.4400 | Buy Now |
DISTI #
SMAJ12CA
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 400W 2-Pin SMAJ - Tape and Reel (Alt: SMAJ12CA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1329 | Buy Now |
DISTI #
581-SMAJ12CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V 400W BiDirectional RoHS: Compliant | 10697 |
|
$0.0920 / $0.4200 | Buy Now |
DISTI #
SMAJ12CA
|
TTI | ESD Suppressors / TVS Diodes 12V 400W BiDirectional RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0920 / $0.0980 | Buy Now |
DISTI #
SMAJ12CA
|
Avnet Abacus | Diode TVS Single Bi-Dir 12V 400W 2-Pin SMAJ (Alt: SMAJ12CA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMAJ12CA
SMAJ12CA CAD Models
SMAJ12CA Part Data Attributes:
|
SMAJ12CA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ12CA
Kyocera AVX Components
Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ12CA
This table gives cross-reference parts and alternative options found for SMAJ12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4T14CAY | Automotive 400 W TVS in SMA | STMicroelectronics | SMAJ12CA vs SM4T14CAY |
SMAJ12CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ12CA vs SMAJ12CAHM3_A/H |
SMAJ12CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ12CA vs SMAJ12CAHM3_A/I |