-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4774
|
Newark | Tvs Diode, 19.9V, 400W, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:12V, Clamping Voltage Vc Max:19.9V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:13.3V, Rohs Compliant: Yes |Diodes Inc. SMAJ12A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19555 |
|
$0.1040 / $0.4160 | Buy Now |
DISTI #
SMAJ12A-FDICT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41410 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
SMAJ12A-13-F
|
Avnet Americas | TVS Diode, Unidirectional, 12 V, 19.9 V, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: SMAJ12A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0502 / $0.0593 | Buy Now |
DISTI #
621-SMAJ12A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 12V RoHS: Compliant | 13217 |
|
$0.0570 / $0.3900 | Buy Now |
DISTI #
A03:0893_13586648
|
Arrow Electronics | Diode TVS Single Uni-Dir 12V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2329 | Asia - 30000 |
|
$0.0394 / $0.0710 | Buy Now |
DISTI #
V36:1790_06704161
|
Arrow Electronics | Diode TVS Single Uni-Dir 12V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2228 | Americas - 30000 |
|
$0.0465 / $0.0761 | Buy Now |
DISTI #
V72:2272_06704161
|
Arrow Electronics | Diode TVS Single Uni-Dir 12V 400W 2-Pin SMA T/R Min Qty: 900 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2938 |
|
$0.0769 / $0.1111 | Buy Now |
DISTI #
70438537
|
RS | Diode TVS UniDir 12V 400W 2Pin SMA | Diodes Inc SMAJ12A-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 | RFQ |
|
Future Electronics | SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0504 / $0.0563 | Buy Now |
|
Future Electronics | SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0504 / $0.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ12A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ12A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ12A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ12A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ12A-13-F vs SMAJ12A |
SMAJ12A-M3/5A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ12A-13-F vs SMAJ12A-M3/5A |
SMAJ12AE3/TR13 | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | SMAJ12A-13-F vs SMAJ12AE3/TR13 |
SMAJ12A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ12A-13-F vs SMAJ12A |
SMAJ12AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ12A-13-F vs SMAJ12AHM3_A/H |
SMAJ12A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | SMAJ12A-13-F vs SMAJ12A |
SMAJ12A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Littelfuse Inc | SMAJ12A-13-F vs SMAJ12A |
SMAJ12A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ12A-13-F vs SMAJ12A |
SMAJ12A-E3/61 | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ12A-13-F vs SMAJ12A-E3/61 |
SMAJ12A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | SMAJ12A-13-F vs SMAJ12A |