Part Details for SMA6J28A by MERITEK Electronics Corporation
Overview of SMA6J28A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Communication and Networking
Part Details for SMA6J28A
SMA6J28A CAD Models
SMA6J28A Part Data Attributes
|
SMA6J28A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMA6J28A
MERITEK Electronics Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 |
Alternate Parts for SMA6J28A
This table gives cross-reference parts and alternative options found for SMA6J28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J28A | Trans Voltage Suppressor Diode, | Littelfuse Inc | SMA6J28A vs SMA6J28A |