Part Details for SMA6J28A by Littelfuse Inc
Overview of SMA6J28A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Communication and Networking
Price & Stock for SMA6J28A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6047
|
Newark | Tvs Diodes Sma 600W Tr/ Tr |Littelfuse SMA6J28A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
SMA6J28A-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1119 / $0.1343 | Buy Now |
DISTI #
576-SMA6J28A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 600W UNI RoHS: Compliant | 16890 |
|
$0.1070 / $0.5200 | Buy Now |
|
Future Electronics | SMA6J Series 13.8 A 28 V 600 W Uni-Directional SMT TVS Diode - DO-214AC(SMA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0893 / $0.0992 | Buy Now |
DISTI #
SMA6J28A
|
TTI | ESD Suppressors / TVS Diodes TVS 600W UNI RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0910 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 28V DO214AC (SMA) SMT T&R | 0 |
|
$0.2331 / $0.2681 | RFQ |
Part Details for SMA6J28A
SMA6J28A CAD Models
SMA6J28A Part Data Attributes
|
SMA6J28A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J28A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMA6J28A
This table gives cross-reference parts and alternative options found for SMA6J28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J28A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMA6J28A vs SMA6J28A |