-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8686
|
Newark | Diode, Esd Protection, Aec-Q101, 12V Rohs Compliant: Yes |Littelfuse SM712-02HTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33916 |
|
$0.3460 / $0.7850 | Buy Now |
DISTI #
87X3592
|
Newark | Tvs Diode, 600W, 12V, Bi-Directional, To-236, Clamping Voltage Vc Max:31V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:12V, Power Dissipation Pd:600W, Product Range:Spa Sm712 Series, Minimum Breakdown Voltage:7.5V Rohs Compliant: Yes |Littelfuse SM712-02HTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4320 | Buy Now |
DISTI #
64X7058
|
Newark | Tvs Diode, 600W, 12V, Bi-Directional, To-236, Clamping Voltage Vc Max:31V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:12V, Power Dissipation Pd:600W, Product Range:Spa Sm712 Series, Minimum Breakdown Voltage:7.5V Rohs Compliant: Yes |Littelfuse SM712-02HTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
F6450CT-ND
|
DigiKey | TVS DIODE 12V 31V SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79346 In Stock |
|
$0.2635 / $0.8000 | Buy Now |
DISTI #
576-SM712-02HTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 2 Channel Green Asymmetrical SOT23- RoHS: Compliant | 142911 |
|
$0.2630 / $0.7700 | Buy Now |
DISTI #
E02:0323_08126459
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V/7V 31V/19Vc Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2347 | Europe - 687000 |
|
$0.2452 / $0.2893 | Buy Now |
DISTI #
E54:1762_10722557
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V/7V 31V/19Vc Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2403 | Europe - 663000 |
|
$0.2411 / $0.2846 | Buy Now |
DISTI #
V36:1790_06468493
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V/7V 31V/19Vc Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2250 | Americas - 57000 |
|
$0.2502 / $0.2706 | Buy Now |
DISTI #
72244718
|
RS | TVS Diode, SM712 Series, 31V Clamp, 600W Peak Pulse, Surface Mount, SOT23-3 | Littelfuse SM712-02HTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.5390 / $0.7700 | Buy Now |
|
Future Electronics | SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 132000Reel |
|
$0.3300 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM712-02HTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SM712-02HTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-236, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 7.5 V | |
Clamping Voltage-Max | 31 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |