Part Details for SM4006 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of SM4006 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SM4006
SM4006 CAD Models
SM4006 Part Data Attributes:
|
SM4006
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM4006
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES |
Alternate Parts for SM4006
This table gives cross-reference parts and alternative options found for SM4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACGRTS4006-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM4006 vs ACGRTS4006-HF |
S1JLHRF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SM4006 vs S1JLHRF |
GS1KAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SM4006 vs GS1KAFC_R1_00001 |
NRVA4006T3G | Power Rectifier, Standard Recovery, 1 A, 600 V, SMA, 5000-REEL, Automotive Qualified | onsemi | SM4006 vs NRVA4006T3G |
LF6 | Rectifier Diode, | Surge Components Inc | SM4006 vs LF6 |
S1KLRHG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SM4006 vs S1KLRHG |
S1KALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SM4006 vs S1KALH |
HFM107-W | Rectifier Diode, | Rectron Semiconductor | SM4006 vs HFM107-W |
1N4006/G | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | RFE International Inc | SM4006 vs 1N4006/G |
S1JLM2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SM4006 vs S1JLM2 |