Part Details for SM4003PL-TP by Micro Commercial Components
Overview of SM4003PL-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4003PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM4003PL-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123FL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13036 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
833-SM4003PL-TP
|
Mouser Electronics | Rectifiers Standard 200V 1A RoHS: Compliant | 436 |
|
$0.0480 / $0.3000 | Buy Now |
|
Future Electronics | Diode Standard 200V 1A Surface Mount SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0477 / $0.0715 | Buy Now |
DISTI #
SM4003PL-TP
|
TME | Diode: rectifying, SMD, 200V, 1A, 3us, SOD123F, Ufmax: 1.1V, Ifsm: 30A Min Qty: 5 | 0 |
|
$0.0760 / $0.1600 | RFQ |
|
LCSC | 1A Single 200V 1.1V1A SOD-123FL Diodes - General Purpose ROHS | 460 |
|
$0.0146 / $0.0283 | Buy Now |
Part Details for SM4003PL-TP
SM4003PL-TP CAD Models
SM4003PL-TP Part Data Attributes:
|
SM4003PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM4003PL-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM4003PL-TP
This table gives cross-reference parts and alternative options found for SM4003PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4003PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4003PL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | SM4003PL-TP vs SM4003PL |
SM4003PL-TP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | SM4003PL-TP vs SM4003PL-TP-HF |