Part Details for SM4002PL-TP by Micro Commercial Components
Overview of SM4002PL-TP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SM4002PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM4002PL-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A SOD123FL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49641 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
833-SM4002PL-TP
|
Mouser Electronics | Rectifiers Standard 100V 1A RoHS: Compliant | 4762 |
|
$0.0490 / $0.3900 | Buy Now |
|
Future Electronics | SM4002PL Series 100 V 1 A Surface Mount Standard Rectifier - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0467 / $0.0526 | Buy Now |
DISTI #
80942927
|
Verical | Diode Switching 100V 1A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2416 | Americas - 10000 |
|
$0.1080 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 652 |
|
$0.2800 / $0.7000 | Buy Now |
DISTI #
SM4002PL-TP
|
TME | Diode: rectifying, SMD, 100V, 1A, 3us, SOD123F, Ufmax: 1.1V, Ifsm: 30A Min Qty: 5 | 0 |
|
$0.0710 / $0.1600 | RFQ |
|
LCSC | 1A 100V 1.1V1A SOD-123FL Diodes - General Purpose ROHS | 4360 |
|
$0.0165 / $0.0300 | Buy Now |
Part Details for SM4002PL-TP
SM4002PL-TP CAD Models
SM4002PL-TP Part Data Attributes
|
SM4002PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM4002PL-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |