Part Details for SM3ZS067U410-NUT1-R1200 by JAE Electronics
Overview of SM3ZS067U410-NUT1-R1200 by JAE Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3ZS067U410-NUT1-R1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-SM3ZS67U41NT1200
|
Mouser Electronics | PCI Express / PCI Connectors SM3 STAND OFF 4.1 RoHS: Compliant | 63 |
|
$0.6410 / $1.1400 | Buy Now |
DISTI #
74522344
|
RS | PCI-SIG M.2 Specification Compatible Card Edge Connector | JAE Electronics Inc. SM3ZS067U410-NUT1-R1200 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 | RFQ |
DISTI #
JAESM3ZS067U410NUT1R1200
|
Heilind Electronics | THREADED STANDOFF FOR SM3ZS067U410 | Americas - 2 in Stock2 On Order |
|
$827.6000 / $853.8731 | Buy Now |
DISTI #
JAESM3ZS067U410-NUT1.P
|
Heilind Electronics | CUT TAPE - THREADED STANDOFF FOR SM3ZS067U410 | Americas - 895 in Stock |
|
$1.0927 / $1.3986 | Buy Now |
DISTI #
JAESM3ZS067U410-NUT1.P
|
Interstate Connecting Components | CUT TAPE - THREADED STANDOFF FOR SM3ZS067U410 | 268 |
|
$1.0927 / $1.3986 | Buy Now |
DISTI #
CONN1479
|
Rutronik | THREADED STANDOFF SM3-SERIES RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6697 / $0.7083 | Buy Now |