Part Details for SM31RL W/30 by Banner Engineering Corp
Overview of SM31RL W/30 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM31RL W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SM31RLW/30-ND
|
DigiKey | MINI-BEAM: RECEIVER, RANGE: 30 M Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$171.0000 | Buy Now |
DISTI #
778-SM31RLW/30
|
Mouser Electronics | Photoelectric Sensors MINI-BEAM: Receiver, Range: 30 m, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 9 m (30 ft) Cable | 1 |
|
$171.0000 | Buy Now |
|
Neutron USA | PE Sensor, MINI-BEAM: Receiver, R: 30m, In: 10-30Vdc, Output: Bipolar: 1NPN 1PNP, 9 m (30 ft) Cable, 26105 | 1 |
|
$344.7400 | Buy Now |