Part Details for SM208035005JE by Ohmite Mfg Co
Overview of SM208035005JE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM208035005JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2004
|
Newark | Ohmite Manufacturing |Ohmite SM208035005JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $7.0200 | Buy Now |
DISTI #
2266-SM208035005JE-ND
|
DigiKey | SM208035005JE Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
123 In Stock |
|
$5.7400 / $11.7000 | Buy Now |
DISTI #
Ohmite Mfg. SM208035005JE
|
PEI Genesis | Thick Film Res TH | 23 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
123 In Stock |
|
$5.7400 / $11.7000 | Buy Now |