-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 10.2 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6005
|
Newark | Diode, Tvs, 12V, 1.5Kw, Product Range:Transil Sm15T Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:10.2V, Clamping Voltage Max:21.7V, Diode Case Style:Smd, No. Of Pins:2Pins, Minimum Breakdown Voltage:11.4V Rohs Compliant: Yes |Stmicroelectronics SM15T12A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4840 / $0.9560 | Buy Now |
DISTI #
30AC0379
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics SM15T12A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4180 | Buy Now |
DISTI #
45Y7741
|
Newark | Transient Voltage Suppressor, Transil Sm15T Series, Unidirectional, 10.2 V, Smd, 2, 11.4 V Rohs Compliant: Yes |Stmicroelectronics SM15T12A Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3410 / $0.3980 | Buy Now |
DISTI #
57P0395
|
Newark | Protection |Stmicroelectronics SM15T12A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 | Buy Now |
DISTI #
497-3715-1-ND
|
DigiKey | TVS DIODE 10.2VWM 21.7VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6678 In Stock |
|
$0.3266 / $0.8700 | Buy Now |
DISTI #
SM15T12A
|
Avnet Americas | Diode TVS Single Uni-Dir 10.2V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SM15T12A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3096 | Buy Now |
DISTI #
511-SM15T12A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 12V Unidirect RoHS: Compliant | 6055 |
|
$0.3180 / $0.8700 | Buy Now |
|
STMicroelectronics | 1500 W, 10.2 V TVS in SMC RoHS: Compliant Min Qty: 1 | 6055 |
|
$0.4600 / $0.8500 | Buy Now |
|
Future Electronics | SM15T Series 1500 W 12.6 V Uni Directional Transient Voltage Suppressor-DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 175000Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Future Electronics | SM15T Series 1500 W 12.6 V Uni Directional Transient Voltage Suppressor-DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 47500Reel |
|
$0.3050 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM15T12A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM15T12A
STMicroelectronics
1500 W, 10.2 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 21.7 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 6000 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM15T12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15T12A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SM15T12A vs SM15T12A-E3/9AT |
SM15T12A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | SM15T12A vs SM15T12A-E3/57T |