-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 500M OHM THICK FILM 1.5W 1%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1795
|
Newark | Thick Film Resistor, 0.5Gohm, 1.5W, 1%, Resistance:500Mohm, Product Range:Slim-Mox Series, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:10Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM104035006FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $5.7100 | Buy Now |
DISTI #
94M9557
|
Newark | Through Hole Thick Film Resistor, Slim-Mox, Slim-Mox Series, 500 Mohm, 1.5 W, - 1%, 10 Kv Rohs Compliant: Yes |Ohmite SM104035006FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $4.7900 | Buy Now |
DISTI #
SM104FE-500M-ND
|
DigiKey | RES 500M OHM 1% 1.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1545 In Stock |
|
$2.3948 / $7.0000 | Buy Now |
DISTI #
588-SM104035006FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 500M ohms 1% RoHS: Compliant | 0 |
|
$2.5900 / $7.0000 | Order Now |
DISTI #
70024581
|
RS | Resistor, Thick Film, Res 500 Megohms, Pwr-Rtg 1.5 W, Tol 1%,Radial, Planar | Ohmite SM104035006FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 139 |
|
$4.0400 / $5.3900 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 500M Ohm 1% 1.5W ±100ppm/°C Epoxy RDL RoHS: Compliant |
2270 In Stock |
|
$2.2400 / $4.0400 | Buy Now |
DISTI #
76827362
|
Verical | Res Thick Film 500M Ohm 1% 1.5W ±25/±100ppm/°C Epoxy RDL Min Qty: 20 Package Multiple: 10 Date Code: 2402 | Americas - 2270 |
|
$2.8853 / $5.3510 | Buy Now |
DISTI #
SM104035006FE
|
TTI | Thick Film Resistors - Through Hole 500M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2700 In Stock |
|
$2.3100 / $4.0800 | Buy Now |
DISTI #
1550775
|
element14 Asia-Pacific | RES, 500M, 1%, 1.5W, RADIAL, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4809 / $5.7962 | Buy Now |
DISTI #
1550775
|
Farnell | RES, 500M, 1%, 1.5W, RADIAL, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$2.9561 / $6.3005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM104035006FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM104035006FE
Ohmite Mfg Co
RES 500M OHM THICK FILM 1.5W 1%
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 27.43 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 500000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |