-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 50M OHM THICK FILM 1.5W 1%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9556
|
Newark | Through Hole Thick Film Resistor, Slim-Mox, Slim-Mox Series, 50 Mohm, 1.5 W, - 1%, 10 Kv Rohs Compliant: Yes |Ohmite SM104035005FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2.5000 / $4.4300 | Buy Now |
DISTI #
51M1794
|
Newark | Thick Film Resistor, 50Mohm, 1.5W, 1%, Resistance:50Mohm, Product Range:Slim-Mox Series, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:10Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM104035005FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$2.5000 / $4.4300 | Buy Now |
DISTI #
SM104FE-50M-ND
|
DigiKey | RES 50M OHM 1% 1.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
394 In Stock |
|
$1.9243 / $5.9000 | Buy Now |
DISTI #
588-SM104035005FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 50M ohms 1% RoHS: Compliant | 1230 |
|
$2.2600 / $4.2600 | Buy Now |
DISTI #
70024580
|
RS | Resistor, Thick Film, Res 50 Megohms, Pwr-Rtg 1.5 W, Tol 1%,Radial, Planar | Ohmite SM104035005FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 88 |
|
$4.9000 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 50M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
1996 In Stock |
|
$2.3500 / $3.5600 | Buy Now |
DISTI #
SM104035005FE
|
TTI | Thick Film Resistors - Through Hole 50M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1140 In Stock |
|
$2.3100 / $2.6400 | Buy Now |
|
Master Electronics | Res Thick Film 50M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
1996 In Stock |
|
$2.3500 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM104035005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM104035005FE
Ohmite Mfg Co
RES 50M OHM THICK FILM 1.5W 1%
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 27.43 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |