Part Details for SM102035005F by Ohmite Mfg Co
Overview of SM102035005F by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM102035005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-SM102035005F-ND
|
DigiKey | RES 50M OHM 1W 1% RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 50M Ohm 1% 1W ±50ppm/°C Epoxy RDL |
46 In Stock |
|
$0 | Buy Now |