Part Details for SM101035005J by Ohmite Mfg Co
Overview of SM101035005J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM101035005J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-SM101035005J-ND
|
DigiKey | RES 50M OHM 10% 1/2W RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$7.7700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 50M Ohm 5% 0.5W(1/2W) ±50ppm/°C Epoxy RDL |
90 In Stock |
|
$8.0500 / $9.1400 | Buy Now |
|
Master Electronics | Res Thick Film 50M Ohm 5% 0.5W(1/2W) ±50ppm/°C Epoxy RDL |
90 In Stock |
|
$8.0500 / $9.1400 | Buy Now |