Part Details for SM101035005FE by Ohmite Mfg Co
Overview of SM101035005FE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM101035005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70022973
|
RS | Resistor, Thick Film, Res 50 Megohms, Pwr-Rtg 0.5 W, Tol 1%, Radial, Planar | Ohmite SM101035005FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 487 |
|
$4.2700 / $5.7000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 50M Ohm 1% 0.5W(1/2W) ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
644 In Stock 2375 Factory Stock |
|
$4.1400 / $5.7000 | Buy Now |
DISTI #
SM101035005FE
|
TTI | Thick Film Resistors - Through Hole 1/2watt 50M 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2400 / $5.7500 | Buy Now |
|
Master Electronics | Res Thick Film 50M Ohm 1% 0.5W(1/2W) ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
644 In Stock 2375 Factory Stock |
|
$4.1400 / $5.7000 | Buy Now |
Part Details for SM101035005FE
SM101035005FE CAD Models
SM101035005FE Part Data Attributes:
|
SM101035005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM101035005FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 50000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.635 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 8.38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2000 V |