-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0314
|
Newark | Connector, Header, 1Mm, 4 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Sh Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM04B-SRSS-TB(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 122959 |
|
$0.1410 | Buy Now |
DISTI #
09AK7763
|
Newark | Sm04B-Srss-Tb(Lf)(Sn) |Jst (Japan Solderless Terminals) SM04B-SRSS-TB(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 / $1.2600 | Buy Now |
DISTI #
E02:0323_03816817
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2301 | Europe - 57000 |
|
$0.3637 / $0.3878 | Buy Now |
|
Future Electronics | SH Series 1.0 mm Pitch 2 Position Single Row Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 33000Reel |
|
$0.3700 / $0.3850 | Buy Now |
DISTI #
JSTSM04B-SRSS-TB(LF)(SN)
|
Heilind Electronics | SR HEADER (SMT SIDE) | Americas - 2250 in Stock2250 On Order |
|
$0.2718 / $0.2804 | Buy Now |
DISTI #
76842648
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 57000 |
|
$0.3656 / $0.3898 | Buy Now |
DISTI #
67000369
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 2201 | Americas - 29779 |
|
$0.3028 / $0.3756 | Buy Now |
DISTI #
76920121
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2249 | Americas - 24000 |
|
$0.3495 / $0.4359 | Buy Now |
DISTI #
77776556
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 3253 |
|
$0.5113 / $0.5283 | Buy Now |
|
Bristol Electronics | 801 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM04B-SRSS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM04B-SRSS-TB(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Body Breadth | 0.114 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SM04B-SRSS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM04B-SRSS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SH-B-04-TR-SMT | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Adam Technologies Inc | SM04B-SRSS-TB(LF)(SN) vs 1SH-B-04-TR-SMT |