-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6607
|
Newark | Magnetics - Line-Matching Transformer Rohs Compliant: Yes |Bourns SM-LP-5001E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 400 |
|
$1.3800 / $1.4700 | Buy Now |
DISTI #
58T5151
|
Newark | Audio Transformer, 600 Ohm, 600 Ohm, Surface Mount Rohs Compliant: Yes |Bourns SM-LP-5001E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7079 |
|
$1.8300 / $2.5600 | Buy Now |
DISTI #
60H9305
|
Newark | Line Matching Transformer, Full Reel, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:-, Frequency Max:4Khz, Isolation Voltage:2Kv, Transformer Applications:Line Matching, Frequency Min:200Hz Rohs Compliant: Yes |Bourns SM-LP-5001E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.4700 | Buy Now |
DISTI #
97M3830
|
Newark | Line Matching Transformer, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:-, Frequency Max:4Khz, Isolation Voltage:2Kv, Transformer Applications:Line Matching, Dc Resistance Primary:115Ohm Rohs Compliant: Yes |Bourns SM-LP-5001E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 | Buy Now |
DISTI #
SM-LP-5001ECT-ND
|
DigiKey | TRANSFORMER 3.8H SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12337 In Stock |
|
$1.4104 / $2.4400 | Buy Now |
DISTI #
SM-LP-5001E
|
Avnet Americas | Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR ±0.25dB 2dB Surface Mount - Tape and Reel (Alt: SM-LP-5001E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 400 |
|
$1.0052 / $1.1420 | Buy Now |
DISTI #
652-SM-LP-5001E
|
Mouser Electronics | Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching RoHS: Compliant | 346 |
|
$1.1800 / $2.4200 | Buy Now |
DISTI #
V72:2272_06261416
|
Arrow Electronics | Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2221 Container: Cut Strips | Americas - 368 |
|
$1.2062 / $2.2947 | Buy Now |
DISTI #
E21:3489_00119472
|
Arrow Electronics | Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2404 | Europe - 217 |
|
$1.1429 / $1.9809 | Buy Now |
DISTI #
70155232
|
RS | Transformer Line Matching 600UH 7.36MM | Bourns SM-LP-5001E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 161 |
|
$2.2000 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM-LP-5001E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM-LP-5001E
Bourns Inc
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | |
Application | MATCHING | |
Approvals | UL | |
Height | 7.36 mm | |
Insertion Loss | 2 dB | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Load Resistance | 115 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.6 mm |