-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y7711
|
Newark | Audio Transformer, 600 Ohm, 600 Ohm, Surface Mount Rohs Compliant: Yes |Bourns SM-LP-5001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13183 |
|
$1.5900 / $2.6400 | Buy Now |
DISTI #
60H9304
|
Newark | Transformer, Line Matching, 600/600 Ohm, Turns Ratio:1:1, Insertion Loss:2Db, Dc Resistance:115Ohm, Current Rating:-, Isolation Voltage:-, Transformer Mounting:Surface Mount, Operating Temperature Min:-20°C, Primary Impedance:600Ohm Rohs Compliant: Yes |Bourns SM-LP-5001 Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.7000 | Buy Now |
DISTI #
SM-LP-5001-ND
|
DigiKey | TRANSFORMER 3.8H SMD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4109 In Stock |
|
$1.2944 / $2.6800 | Buy Now |
DISTI #
SM-LP-5001
|
Avnet Americas | Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR ±0.25dB 2dB Surface Mount - Rail/Tube (Alt: SM-LP-5001) RoHS: Compliant Min Qty: 53 Package Multiple: 53 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0052 / $1.1420 | Buy Now |
DISTI #
SM-LP-5001
|
Avnet Americas | Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR ±0.25dB 2dB Surface Mount - Rail/Tube (Alt: SM-LP-5001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0052 / $1.1420 | Buy Now |
DISTI #
SM-LP-5001
|
Avnet Americas | Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR ±0.25dB 2dB Surface Mount - Tape and Reel (Alt: SM-LP-5001) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SM-LP-5001
|
Mouser Electronics | Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching RoHS: Compliant | 8818 |
|
$1.2000 / $2.2300 | Buy Now |
DISTI #
E02:0323_00119477
|
Arrow Electronics | Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2331 | Europe - 391 |
|
$1.1420 / $1.9711 | Buy Now |
DISTI #
71279643
|
RS | MAGNETICS - LINE-MATCHING TRANSFORMER | Bourns SM-LP-5001 RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.4400 | RFQ |
|
Onlinecomponents.com | Audio Transformer - Turns Ratio 1:1 - 2000 Vrms - 115 Ohm Primary - 115 Ohm Secondary - 6 Terminals - Gull Wing. RoHS: Compliant |
1660 In Stock |
|
$0.9600 / $1.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM-LP-5001
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM-LP-5001
Bourns Inc
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | |
Application | SIGNAL | |
Approvals | UL | |
Height | 7.36 mm | |
Insertion Loss | 2 dB | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Load Resistance | 115 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Primary Impedance | 600 OHMS | |
Primary Inductance | 3800000 µH | |
Secondary Impedance | 600 OHMS | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.6 mm |