Part Details for SLX-LX3054HD by ITW Lumex
Overview of SLX-LX3054HD by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SLX-LX3054HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLX-LX3054HD-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SLX-LX3054HD
|
Mouser Electronics | Standard LEDs - Through Hole 3mm LED Lamps RoHS: Compliant | 0 |
|
$0.0290 | Order Now |
DISTI #
71494644
|
RS | T3x5mm XTRA VALUE LED, 6 95 RED DIFF | Lumex SLX-LX3054HD RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 | RFQ |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for SLX-LX3054HD
SLX-LX3054HD CAD Models
SLX-LX3054HD Part Data Attributes:
|
SLX-LX3054HD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SLX-LX3054HD
ITW Lumex
Single Color LED, Red, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for SLX-LX3054HD
This table gives cross-reference parts and alternative options found for SLX-LX3054HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLX-LX3054HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P80UR5V | Single Color LED, Ultra Red | Spectrum Devices Corporation | SLX-LX3054HD vs P80UR5V |
CSL-112R1GT | Single Color LED, Red, 1.8mm | IBS Electronics Inc | SLX-LX3054HD vs CSL-112R1GT |
LN224RPX-(TAB6) | Single Color LED, Red, 5mm | Panasonic Electronic Components | SLX-LX3054HD vs LN224RPX-(TAB6) |
187-1871 | Single Color LED, Red, 19.05mm, | Dialight | SLX-LX3054HD vs 187-1871 |
CSL-360H1BT | Single Color LED, Bright Red, 2.9mm | IBS Electronics Inc | SLX-LX3054HD vs CSL-360H1BT |
BF321R3K-240VAC-AC | Single Color LED, Super Red, | LEDtronics Inc | SLX-LX3054HD vs BF321R3K-240VAC-AC |
LN282RPX-(TA4) | Single Color LED, Red, 2mm, | Panasonic Electronic Components | SLX-LX3054HD vs LN282RPX-(TA4) |
BF321R3K-14V-BP | Single Color LED, Super Red, | LEDtronics Inc | SLX-LX3054HD vs BF321R3K-14V-BP |
CSL-U814U4T | Single Color LED, Super Bright Red, 9.9mm | IBS Electronics Inc | SLX-LX3054HD vs CSL-U814U4T |
SP240WDUR5V | Single Color LED, Ultra Red | Spectrum Devices Corporation | SLX-LX3054HD vs SP240WDUR5V |