Part Details for SLT5009 by Murata Manufacturing Co Ltd
Overview of SLT5009 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLT5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8573
|
Newark | Sensor, Conductivity, Rs485, 60Deg C, No. Of Electrodes:-, Conductivity Range:0Ds/M To 5Ds/M, Temperature Sensor Type:-, Typical Cell Constant:-, Measurement Frequency Range:-, Wire Connection:-, Measuring Current:30Ma Rohs Compliant: Yes |Murata SLT5009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$360.1300 / $394.6700 | Buy Now |
|
Future Electronics | SLT5009 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$561.5800 / $589.6600 | Buy Now |
|
Future Electronics | SLT5009 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$561.5800 / $589.6600 | Buy Now |
DISTI #
SLT5009
|
Avnet Abacus | Soil Sensor, RS485 (MODBUS), 0dS/m to 5dS/m, 30mA, -20�C to +60�C, 0 to 60% Moisture, IP68, 3m Cable (Alt: SLT5009) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SLT5009
|
Avnet Asia | Soil Sensor, RS485 (MODBUS), 0dS/m to 5dS/m, 30mA, -20°C to +60°C, 0 to 60% Moisture, IP68, 3m Cable (Alt: SLT5009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$415.0000 / $467.6056 | Buy Now |
DISTI #
4145421
|
element14 Asia-Pacific | SENSOR, CONDUCTIVITY, RS485, 60DEG C RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$451.3549 | Buy Now |
DISTI #
4145421
|
Farnell | SENSOR, CONDUCTIVITY, RS485, 60DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1 |
|
$550.1741 / $613.3272 | Buy Now |