Part Details for SLPPB50BNO2 by Amphenol Corporation
Overview of SLPPB50BNO2 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPPB50BNO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPPB50BNO2
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS, RIGHT ANGLE PLUG, 8.0MM, 50MM , CRIMP, W/Backshell, NON-SEALED, ORANGE, 60 KEYWAY RoHS: Compliant | 37 |
|
$14.7600 / $20.2600 | Buy Now |
Part Details for SLPPB50BNO2
SLPPB50BNO2 CAD Models
SLPPB50BNO2 Part Data Attributes:
|
SLPPB50BNO2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPPB50BNO2
Amphenol Corporation
1000V, 200A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.142 inch | |
Body Diameter | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 200 A | |
Rated Voltage | 1000 V | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP |